30700-1101

2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 10 Circuits, Polarization Option 2, Black

Enhance power connectivity with our H-DAC 64 series 30700 receptacle in sleek black. Designed for optimal performance, this connector features 10 contacts in a 2-row configuration, allowing for secure wire-to-wire or wire-to-board connections. With a 7A amperage rating and durable modified Polystyrene construction, it ensures reliable operation even in harsh environments, with an operating temperature range of -40 to 100°C. The polarized design and locking feature guarantee a secure and precise mating process. RoHS compliant, this connector is an essential component for various power circuit applications. Packaged in a convenient bag, it's ready for integration into your project with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-1101
Color: Black
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Gender: Receptacle
Number of Contacts: 10
Number of Rows: 2
Pitch: 2.54 mm
Material: Modified Polystyrene
Packaging: Bag
Operating Temperature Range: -40 - 100 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0307001101
SKU: MOL30700-1101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: