30700-4121

2.54mm Pitch, H-DAC 64 High Density Automotive Header, Dual Row, Vertical, 12 Circuits, Polarization Option 2, Black, Tray

Enhance your electronic connections with this black H-DAC 64 series connector, designed for optimal performance. With a straight orientation and through-hole termination method, it offers secure and efficient connectivity. The 12 contacts, arranged in two rows, feature copper construction and tin plating for reliable signal transmission. Operating at up to 500 V DC and 7 A, this connector is suitable for a wide range of applications. Its modified polystyrene body, along with nickel-plated contact termination, ensures durability even in harsh environments. With features like PCB locator, retention, and polarization to both the board and mating part, installation is simplified and error-proof. RoHS compliant and lead-free process capable, it meets industry standards for sustainability and quality. Whether for SMC or wave soldering, this connector guarantees a secure attachment, with lockable mating and straight orientation. Perfect for PCB applications, it's a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 30700-4121
Color: Black
Series: 30700 - H-DAC 64
Amperage: 7 A
Connector Type: H-DAC 64
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V DC
Material: Modified Polystyrene
Orientation: Vertical
Keying: No
Tail Length: 3.69 mm
Packaging: Tray
Operating Temperature Range: -40 - 100 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 12
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0307004121
SKU: MOL30700-4121

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download