30700-4240
2.54mm, 3.50mm Pitch, H-DAC 64 Hybrid Header, Dual Row, Vertical, 24 Circuits, Polarization Option A, Gray, Tray
Enhance your circuit connections with our H-DAC 64 Series 30700 Pin Header in sleek gray. Designed for robust performance, this through-hole connector features 24 contacts in a straight, double-row configuration with a 2.54mm pitch. With a durable modified polystyrene body and copper contacts plated with tin, it ensures reliable conductivity at up to 500V DC and 7A. Suitable for vertical PCB mounting with a 1.57mm thickness, it offers secure retention and polarization for ease of assembly. RoHS compliant and lead-free solder compatible, it guarantees environmental sustainability and process efficiency. Trust in its longevity with a 10-cycle mating rating and operating temperature range of -40 to 100°C, making it ideal for various applications in electronics and beyond.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 30700-4240 |
Color: | Gray |
Series: | 30700 - H-DAC 64 |
Amperage: | 7 A |
Connector Type: | H-DAC 64 |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V DC |
Material: | Modified Polystyrene |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.69 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0307004240 |
SKU: | MOL30700-4240 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. |
Download |
04/24/2020 | 508304 - Supplier change. Change in try packaging supplier. | Download |
08/04/2015 | GCM 10677435-1 - Upgrade / Rearrangement Of Tooling / Equipment. Updated date of implementation. | Download |
05/01/2015 | GCM 10677435 - Upgrade / Rearrangement Of Tooling / Equipment. | Download |