33472-0705
MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, with Clip Slot, Black
Enhance your power connectivity with this MX150 Sealed Female Connector. Designed for dual-row installations, it features 6 circuits and a sleek black housing. With Connector Position Assurance and a Clip Slot for secure attachment, this connector ensures reliable performance. Crafted from high-quality Modified Polystyrene Alloy, it guarantees durability even in harsh environments, with an operating temperature range of -40 to 125 °C. Polarization A and keying functionality prevent errors during assembly, while RoHS compliance underscores its eco-friendly design. Whether for Wire to Wire or Wire to Board connections, this MX150 Connector is a versatile and essential component for your electrical systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33472-0705 |
Color: | Black, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | A |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0334720705 |
SKU: | MOL33472-0705 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |
12/06/2022 | 512571 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
02/28/2015 | GCM 10663121 - New, Modified, Or Replacement Tooling. | Download |
01/01/2015 | GCM 10650324 - New, Modified, Or Replacement Tooling. | Download |
08/01/2014 | GCM 10627818 - Supplier Change. | Download |
05/30/2014 | GCM 10630198 - Manufacturing Process Change. The purpose of this letter is to inform you that MX150 2*6, 2*8 matte seal, MX150 2*3, 2*6 ring seal, MX64 1*2, 1*3 ring seal increase capacity tooling. Molex is releasing capacity tooling to help support a growing backlog of these standard products. (Running Change) | Download |