33472-4103
MX150 Sealed Female Connector, Dual Row, 4 Circuits, Polarization C, without Connector Position Assurance, with Open Lengthened Grommet Cap, Dark Gray
Enhance your connectivity with our MX150 Sealed Female Connector. Designed for optimal performance, this dual-row receptacle features 4 circuits with Polarization C for secure mating. Crafted from durable SPS/Nylon material in a sleek Dark Gray hue, it ensures long-lasting reliability in various applications. With an operating temperature range of -40 to 125°C, it's suitable for both power and signal transmission. The innovative design includes an Open Lengthened Grommet Cap for added protection. Whether used in Wire to Wire or Wire to Board setups, its Lock to Mating Part feature guarantees a stable connection. RoHS compliant and meticulously engineered, the MX150 is a top choice in the realm of connectors. Upgrade your system with this high-quality component today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33472-4103 |
Color: | Gray (Dark) |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334724103 |
SKU: | MOL33472-4103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2024 | 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture the affected part(s). This PCN is due to where the demand is located and desire to local to local supply. The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We are starting these transfers in later Q3 2024. No product changes will be made as part of this change. |
Download |
02/29/2024 | 514819 - Partial Retraction of PCN 514415 & 514416. This PCN is a Partial Retraction for PCNs 514415 & 514416, for equipment/tooling transfer to Molex Guadalajara 2. The reason for this Partial Retraction is because we have already released these part numbers in previous PCN’s (511914 & 512826). The part numbers continues moving to Guadalajara site |
Download |
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
05/09/2023 | 512826 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |