33472-2117

MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, with Connector Position Assurance, Yellow, 5 Plugged Cavity

Enhance your power connections with this MX150 Sealed Female Connector, featuring a dual-row design with 20 circuits for efficient transmission. Its yellow housing not only adds a pop of color but also ensures visibility in any setup. With Connector Position Assurance included, you can trust in secure placements. Crafted from a durable Modified Polystyrene Alloy, this connector is built to withstand tough conditions. Its polarization feature, along with keying and locking options, guarantees proper mating every time. Whether for wire-to-wire or wire-to-board applications, this connector is a versatile solution. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your connectivity with the MX150 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 33472-2117
Color: Yellow
Series: 33472 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 3.5 mm
Material: Modified Polystyrene Alloy
Keying: Yes
Polarization: A
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Mates With: Link:33482 Male Dual Row Sealed Connector
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0334722117
SKU: MOL33472-2117

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2024 514416 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of molds and Assy line transfer that have been issued to manufacture
the affected part(s). This PCN is due to where the demand is located and desire to local to local supply.
The molds and Assy line have been moved to another location/site/facility from Chengdu to Guad 2. We
are starting these transfers in later Q3 2024. No product changes will be made as part of this change.
Download
04/04/2024 514062 - Change to Product. Molex is introducing a slight geometry change (relief slot) to the MX150 product family to eliminate the need for moisture conditioning the connector housing prior to the finished goods assembly process. Download