34062-0022

MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option B, without Clip Slot, Light Gray

Enhance your power connections with our MX150 Sealed Female Receptacle. Designed for optimal performance, this single-row connector features 2 circuits and Keying Option B for secure mating. Crafted from durable nylon in a sleek light gray hue, it ensures reliable conductivity in any environment. With a pitch of 5mm, it offers efficient power transmission. The polarized design and locking feature guarantee a snug fit, while RoHS compliance underscores our commitment to quality and sustainability. Ideal for various applications, this MX150 receptacle is a must-have component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34062-0022
Color: Gray (Light)
Series: 34062 - MX150
Connector Type: MX150
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 2
Number of Rows: 1
Pitch: 5 mm
Material: Nylon
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Termination Pitch: 5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0340620022
SKU: MOL34062-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/18/2023 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. Download
10/07/2022 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. Download
10/20/2020 508358 - Packaging Method/Quantity Changing. We will change the SPQ and packing method of GPI, the air bag of packaging proposal has good cushioning and can protect the product better.
D.U Will also be changing.
Download
10/08/2016 501250 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
09/26/2016 501226 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
07/20/2016 500920 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
06/10/2016 500663 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. Download
03/25/2016 GCM 10737116 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that an automated assembly line is being added to increase capacity to support increased demand for the series listed above. There will be no changes to part design and no impact to inventory use or disposition. Molex will follow our internal qualification process per USCAR guidelines for Capacity PV testing. Download
01/25/2016 GCM 10705002 - Outsourcing Component Or Subcomponent. Download
07/02/2015 GCM 10688392 - New, Modified, Or Replacement Tooling. Download
06/01/2013 GCM 10594933 - The purpose of this letter is to inform you that a capacity tool making the ring seal used in finished goods 34062 series is being fabricated to support the increased demand for this product. This is strictly a capacity tool with no design or material changes. Download