34062-0052
MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option B with Clip Slot, Light Gray
Enhance your connectivity with this MX150 Sealed Female Receptacle. Featuring a single row design with 2 circuits, it offers reliability and efficiency in your electronic setups. The Keying Option B with Clip Slot ensures secure mating, while the light gray color adds a sleek touch. Crafted from durable nylon, this receptacle is built to last. With polarized mating and locking capabilities, it guarantees a stable connection. Perfect for a variety of applications, it's a must-have in your connector arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34062-0052 |
Color: | Gray (Light) |
Series: | 34062 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Polarized to Mate: | Yes |
Termination Pitch: | 5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0340620052 |
SKU: | MOL34062-0052 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/09/2024 | 514099 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of a mold transfer that has been issued to manufacture impacted part(s). This PCN is in addition to previous PCN 512372 transfers. The mold has been moved to another location/site/facility From Chengdu to Guad 2. No product changes will be made as part of this change. |
Download |