34062-0035

MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option D, with Clipslot, Light Gray

Enhance your power connectivity with our MX150 Cable-Sealed Female Connector Assembly. Designed for seamless integration, this single-row receptacle features 2 circuits and keying option D for optimal performance. The durable nylon construction ensures reliability, while the light gray color adds a sleek touch to your assembly. With a 5mm pitch and included clipslot, installation is a breeze. Polarized to mate and lockable for added security, this connector is ideal for wire-to-wire applications. RoHS compliant and operating in a wide temperature range, it guarantees both safety and versatility. Elevate your connectivity with the MX150 series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34062-0035
Color: Gray (Light)
Series: 34062 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 5 mm
Material: Nylon
Keying: Yes
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MX150 Cable-Sealed Male Connector Link:34675
Termination Pitch: 5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0340620035
SKU: MOL34062-0035

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/09/2024 514099 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of a mold transfer that has been issued to manufacture impacted
part(s). This PCN is in addition to previous PCN 512372 transfers. The mold has been moved to another
location/site/facility From Chengdu to Guad 2. No product changes will be made as part of this change.
Download