34062-0028

MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option D, with CPA, without Clip Slot, Black

Enhance your power connectivity with our MX150 Sealed Female Receptacle. This single-row receptacle, featuring 2 circuits and Keying Option D, offers secure and reliable performance. Crafted from durable black nylon, it ensures longevity and stability in various applications. With a CPA for added protection and a polarized design, it guarantees a proper and safe connection. Operating efficiently in a wide temperature range from -40 to 125 °C, it suits diverse environments. The compact 5 mm pitch and lock to mating part feature further enhance its functionality. Perfect for power circuit applications, this MX150 receptacle is RoHS compliant, reflecting our commitment to environmental standards. Upgrade your connector setup with this high-quality component, ideal for demanding industrial and automotive settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34062-0028
Color: Black
Series: 34062 - MX150
Connector Type: MX150
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 2
Number of Rows: 1
Pitch: 5 mm
Material: Nylon
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Termination Pitch: 5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0340620028
SKU: MOL34062-0028

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/18/2023 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. Download
10/07/2022 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. Download
10/20/2020 508358 - Packaging Method/Quantity Changing. We will change the SPQ and packing method of GPI, the air bag of packaging proposal has good cushioning and can protect the product better.
D.U Will also be changing.
Download
04/23/2020 507705 - PCN Modification\Retraction. Cancelation of PCN503336. the parts will be run only in molex and not run in vendors. Download
06/25/2017 502539 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
06/09/2017 502522 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
01/31/2017 502130 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
10/08/2016 501250 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
10/08/2016 501260 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
09/26/2016 501226 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
09/09/2016 501003 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
08/20/2016 500953 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
07/20/2016 500920 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
06/16/2016 500909 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download
06/10/2016 500663 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. Download
03/25/2016 GCM 10737116 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that an automated assembly line is being added to increase capacity to support increased demand for the series listed above. There will be no changes to part design and no impact to inventory use or disposition. Molex will follow our internal qualification process per USCAR guidelines for Capacity PV testing. Download
01/25/2016 GCM 10705002 - Outsourcing Component Or Subcomponent. Download
07/02/2015 GCM 10688392 - New, Modified, Or Replacement Tooling. Download
05/20/2015 GCM 10683162 - New, Modified, Or Replacement Tooling. Download
06/01/2013 GCM 10594933 - The purpose of this letter is to inform you that a capacity tool making the ring seal used in finished goods 34062 series is being fabricated to support the increased demand for this product. This is strictly a capacity tool with no design or material changes. Download
06/01/2013 GCM 10595369 - The purpose of this letter is to inform you that a capacity tool making the CPA used in finished goods 34062 series is being fabricated to support the increased demand for this product. This is strictly a capacity tool with no design or material changes. Download