34062-0050
MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option B with CPA, Light Gray
Enhance your connectivity with this MX150 Sealed Female Receptacle. Designed for optimal performance, it features a single row with 2 circuits and Keying Option B with CPA for secure mating. The light gray Nylon material ensures durability, while the 5mm pitch offers efficient assembly. With polarized mating and locking to the mating part, it guarantees a reliable connection. RoHS compliant and boasting high-quality construction, this receptacle is a must-have for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34062-0050 |
Color: | Gray (Light) |
Series: | 34062 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Polarized to Mate: | Yes |
Termination Pitch: | 5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0340620050 |
SKU: | MOL34062-0050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |