34062-0040

MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option D, with Clipslot, with Connector Position Assurance, Light Gray

Enhance your cable connections with our MX150 Cable-Sealed Female Connector Assembly. Designed for seamless integration, it features a single-row configuration with 2 circuits and keying option D for secure mating. The light gray nylon construction ensures durability, while the inclusion of a clipslot and connector position assurance guarantees a reliable connection. With a 5mm pitch and polarized mating, it's ideal for power applications. RoHS compliant and featuring a lock to the mating part, this connector assembly prioritizes both performance and safety. Upgrade your wire-to-wire setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34062-0040
Color: Gray (Light)
Series: 34062 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 5 mm
Material: Nylon
Keying: Yes
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MX150 Cable-Sealed Male Connector Link:34675
Termination Pitch: 5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0340620040
SKU: MOL34062-0040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: