34062-4006
MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Severe Vibration Housing with Keying Option A, with Connector Position Assurance, Black
Experience reliable connectivity with our MX150 Cable-Sealed Female Connector Assembly. Designed for single-row applications, this connector features 2 circuits housed in a durable black casing, ideal for withstanding severe vibrations. With a keying option for secure mating, it also includes Connector Position Assurance for added stability. Crafted from high-quality nylon, it ensures longevity and performance in demanding environments. Operating temperature ranges from -40 to 155 °C, making it suitable for a wide range of applications. This power circuit connector is polarized to mate, providing proper alignment during assembly. It is a part of our MX150 connector series, offering seamless compatibility with MX150 Cable-Sealed Male Connectors. Whether for industrial or automotive use, trust in the MX150 for efficient and secure wire-to-wire connections. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34062-4006 |
Color: | Black |
Series: | 34062 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 155 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | MX150 Cable-Sealed Male Connector Link:34675 |
Termination Pitch: | 5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0340624006 |
SKU: | MOL34062-4006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2024 | 514813 - Equipment Transfer, Production Transfer or Rearrangement. This PCN is in addition GFI part numbers which are still produced by ChengDu and shipped to AME. The mold has been moved to another location/site/facility, Assy line from Chengdu, China to Guadalajara Sur. Also adding a number of MX150 2x6 series. No product changes will be made as part of this change. Support local to local supply | Download |
01/09/2024 | 514099 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of a mold transfer that has been issued to manufacture impacted part(s). This PCN is in addition to previous PCN 512372 transfers. The mold has been moved to another location/site/facility From Chengdu to Guad 2. No product changes will be made as part of this change. |
Download |
04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location |
Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |