34062-0039

MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option D, with Clipslot, with Connector Position Assurance, Black

Enhance your wire-to-wire connections with our MX150 Cable-Sealed Female Connector Assembly. Designed for seamless integration, this single-row receptacle features 2 circuits with keying option D, ensuring secure and error-free mating. The inclusion of a clipslot and Connector Position Assurance further enhances reliability. Crafted from durable black Nylon, this connector is built to last. With a pitch of 5mm and operating temperature range, it is suitable for various power applications. Its polarized design and lock-to-mating part feature provide added safety. An essential component in the MX150 series, it guarantees optimal performance in your connectivity projects. Proudly RoHS compliant, this connector upholds our commitment to environmental responsibility. Elevate your pin and socket housing setups with this high-quality MX150 connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34062-0039
Color: Black
Series: 34062 - MX150
Connector Type: MX150
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 5 mm
Material: Nylon
Keying: Yes
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Mates With: MX150 Cable-Sealed Male Connector Link:34675
Termination Pitch: 5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0340620039
SKU: MOL34062-0039

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/09/2024 514099 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of a mold transfer that has been issued to manufacture impacted
part(s). This PCN is in addition to previous PCN 512372 transfers. The mold has been moved to another
location/site/facility From Chengdu to Guad 2. No product changes will be made as part of this change.
Download