34062-0032
MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option B, with Clip Slot, Gray
Enhance your power connectivity with our MX150 Sealed Female Receptacle. Designed for optimal performance, this single-row receptacle features two circuits and Keying Option B, ensuring secure mating. Its clip slot adds convenience, while the durable gray nylon housing guarantees long-lasting use. Operating smoothly in temperatures ranging from -40 to 125 °C, this receptacle is perfect for power applications. Its polarized design and lock-to-mating-part feature provide added security. RoHS compliant and crafted with high-quality materials, the MX150 is a reliable choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34062-0032 |
Color: | Gray (Light) |
Series: | 34062 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Termination Pitch: | 5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0340620032 |
SKU: | MOL34062-0032 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/09/2024 | 514099 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of a mold transfer that has been issued to manufacture impacted part(s). This PCN is in addition to previous PCN 512372 transfers. The mold has been moved to another location/site/facility From Chengdu to Guad 2. No product changes will be made as part of this change. |
Download |
04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
10/21/2022 | 512766 - Retraction of PCN 512372 Equipment Transfer. this PCN is a partial retraction to previous PCN 512372 communicated July 22, 2022. "production transfer to guadalajara 2 reason for partial retraction is that the attached part numbers will remain in current MFG location |
Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
10/08/2016 | 501250 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
09/26/2016 | 501226 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
08/20/2016 | 500953 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/20/2016 | 500920 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/10/2016 | 500663 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
03/25/2016 | GCM 10737116 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that an automated assembly line is being added to increase capacity to support increased demand for the series listed above. There will be no changes to part design and no impact to inventory use or disposition. Molex will follow our internal qualification process per USCAR guidelines for Capacity PV testing. | Download |
01/25/2016 | GCM 10705002 - Outsourcing Component Or Subcomponent. | Download |
07/02/2015 | GCM 10688392 - New, Modified, Or Replacement Tooling. | Download |
05/20/2015 | GCM 10683162 - New, Modified, Or Replacement Tooling. | Download |
06/01/2013 | GCM 10594933 - The purpose of this letter is to inform you that a capacity tool making the ring seal used in finished goods 34062 series is being fabricated to support the increased demand for this product. This is strictly a capacity tool with no design or material changes. | Download |