34062-0029
MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option D, Light Gray
Enhance your power connectivity with our MX150 Cable-Sealed Female Connector Assembly. This single-row receptacle features 2 circuits, ensuring reliable performance. Crafted from durable nylon in a sleek light gray hue, it offers both functionality and aesthetics. With keying option D and polarization for secure mating, it guarantees a perfect fit. Designed for wire-to-wire connection, it mates seamlessly with the MX150 Cable-Sealed Male Connector, making it ideal for various applications. Meeting RoHS compliance and with a bag packaging, it's a sustainable and convenient choice for your projects. Whether for industrial or commercial use, this connector promises high performance and durability. Upgrade your power systems with the MX150 Female Connector Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34062-0029 |
Color: | Gray (Light) |
Series: | 34062 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | MX150 Cable-Sealed Male Connector Link:34675 |
Termination Pitch: | 5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0340620029 |
SKU: | MOL34062-0029 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
07/02/2015 | GCM 10688392 - New, Modified, Or Replacement Tooling. | Download |
06/01/2013 | GCM 10594933 - The purpose of this letter is to inform you that a capacity tool making the ring seal used in finished goods 34062 series is being fabricated to support the increased demand for this product. This is strictly a capacity tool with no design or material changes. | Download |