34062-0030
MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Keying Option D, with Connector Position Assurance, Light Gray
Enhance your connectivity with our MX150 Cable-Sealed Female Connector Assembly. Designed for seamless integration, this single-row receptacle features 2 circuits and a keying option for added security. Crafted from durable light gray nylon, it ensures reliable performance even in demanding environments. With connector position assurance and polarization to mate, you can trust in its precision and stability. This connector is part of our MX150 series, known for its superior quality and versatility in power applications. RoHS compliant and featuring a 5mm pitch, it meets industry standards for safety and compatibility. Trust in the MX150 for your wire-to-wire connections, where quality and performance are paramount.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34062-0030 |
Color: | Gray (Light) |
Series: | 34062 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | MX150 Cable-Sealed Male Connector Link:34675 |
Termination Pitch: | 5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0340620030 |
SKU: | MOL34062-0030 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |