34062-0054

MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option B with CPA and Clip Slot, Light Gray

Enhance power connectivity with our MX150 Sealed Female Receptacle. Designed for efficiency, this single-row connector boasts 2 circuits and features Keying Option B with CPA and Clip Slot for secure mating. Crafted in a sleek Light Gray hue, it seamlessly integrates into your setup. Constructed from durable Nylon, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 155 °C. Engineered for power applications, it offers polarization to mate, lock to mating part, and termination pitch of 5 mm. RoHS compliant, it upholds environmental standards. Perfect for a wide range of industries, from automotive to industrial machinery, this MX150 connector is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34062-0054
Color: Gray (Light)
Series: 34062 - MX150
Connector Type: MX150
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 2
Number of Rows: 1
Pitch: 5 mm
Material: Nylon
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 155 °C
Circuit Application: Power
Polarized to Mate: Yes
Termination Pitch: 5 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Part Aliases: 0340620054
SKU: MOL34062-0054

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/09/2024 514099 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you of a mold transfer that has been issued to manufacture impacted
part(s). This PCN is in addition to previous PCN 512372 transfers. The mold has been moved to another
location/site/facility From Chengdu to Guad 2. No product changes will be made as part of this change.
Download