34062-0051
MX150 Sealed Female Receptacle, Single Row, 2 Circuits, Keying Option C with CPA, Black
Enhance your power connections with the MX150 Sealed Female Receptacle. Featuring a single row design with 2 circuits, this receptacle offers reliable performance. With Keying Option C and CPA included, you can ensure proper alignment and secure mating. Crafted from durable nylon in a sleek black finish, it not only looks professional but can withstand tough conditions with an operating temperature range of -40 to 155 °C. Polarized to mate and lockable to the mating part, this connector guarantees a secure fit. RoHS compliant and ready for use in various applications, the MX150 is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34062-0051 |
Color: | Black |
Series: | 34062 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 155 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Termination Pitch: | 5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0340620051 |
SKU: | MOL34062-0051 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2023 | 512771 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |