34690-0080
Stac64 Vertical Header Assembly, 8 Circuits, Polarization A, Black, Tray
Easily assemble and connect with the Stac64 Vertical Header Assembly. Featuring 8 circuits with polarization A in a sleek black color, this connector is designed for efficient through-hole termination. With a durable construction of high temperature thermoplastic and brass contacts, it ensures reliable performance in a wide range of applications. Operating at temperatures ranging from -40 to 100°C and with a voltage rating of 500V, it meets stringent requirements for industrial use. Its straight body orientation and vertical pitch of 2.54mm make it easy to integrate into circuit boards, while its PCB locator and retention features ensure secure installation. RoHS compliant and lead-free process capable, it aligns with environmental and manufacturing standards. Perfect for wire-to-board connections, it's a versatile solution for PCB pin and receptacle needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34690-0080 |
Color: | Black |
Series: | 34690 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Stac64 |
Part Aliases: | 0346900080 |
SKU: | MOL34690-0080 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2016 | 500699 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/02/2014 | GCM 10652231 - New, Modified, Or Replacement Tooling. | Download |