34690-9081

Stac64 Vertical Header Assembly, 8 Circuits, Polarization B, Gray, Tube

Enhance your power circuitry with the Stac64 Vertical Header Assembly. Featuring 8 circuits with Polarization B for secure connections, this assembly is designed for durability and high performance. Crafted with a high temperature thermoplastic material and tin-plated brass contacts, it ensures reliable operation even in demanding environments. With a 2.54mm pitch and 10A amperage rating, it offers efficient power transmission. The vertical orientation, along with PCB locator and retention features, simplifies installation. Whether for industrial or commercial applications, this assembly guarantees quality and compliance with RoHS standards. Elevate your connectivity with the Stac64.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34690-9081
Color: Gray
Series: 34690 - Stac64
Amperage: 10 A
Connector Type: Stac64
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.33 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Product Name: Stac64
Part Aliases: 0346909081
SKU: MOL34690-9081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: