34690-9162

Stac64 Vertical Header Assembly, 16 Circuits, Polarization C, Brown, Tube

Enhance your PCB connectivity with the Stac64 Vertical Header Assembly, designed for reliable performance in power applications. Featuring 16 circuits with Polarization C in a sleek Brown housing, this assembly boasts a high amperage rating of 10A and a voltage capacity of 500V. Constructed with durable materials, including High Temperature Thermoplastic and Brass contacts with Tin plating, it ensures long-lasting functionality even in demanding environments. The through-hole termination method and vertical orientation offer easy installation on PCBs, while the 2.54mm pitch allows for efficient signal transmission. With features like PCB retention and polarization, this header assembly guarantees secure mating and alignment. Whether for industrial machinery or electronic devices, trust the Stac64 for robust and dependable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34690-9162
Color: Brown
Series: 34690 - Stac64
Amperage: 10 A
Connector Type: Stac64
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.33 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 16
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Product Name: Stac64
Part Aliases: 0346909162
SKU: MOL34690-9162

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: