34690-9122

Stac64 Vertical Header Assembly, 12 Circuits, Polarization C, Brown, Tube

Elevate your power connectivity with the Stac64 Vertical Header Assembly. Featuring 12 circuits in a sleek brown design, this assembly boasts a high temperature thermoplastic construction for durability. With brass contact material and tin plating, it ensures reliable performance at up to 500V and 10A. The through-hole termination method and 2.54mm pitch offer easy installation on PCBs, while the vertical orientation and PCB locator enhance versatility. Polarization features provide secure mating, and with a mating cycle of 10, this assembly guarantees longevity in your applications. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Ideal for wire-to-board connections in various industries, this Stac64 assembly is a top choice for efficient and dependable power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34690-9122
Color: Brown
Series: 34690 - Stac64
Amperage: 10 A
Connector Type: Stac64
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.33 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 12
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Product Name: Stac64
Part Aliases: 0346909122
SKU: MOL34690-9122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: