34690-0122
Stac64 Vertical Header Assembly, 12 Circuits, Polarization C, Brown, Tray
Introducing the Stac64 Vertical Header Assembly, an essential component for your PCB connections. With 12 circuits and polarization C, this brown-colored header is designed for seamless integration. Constructed with durable high-temperature thermoplastic and tin-plated brass contacts, it ensures reliable performance in demanding environments. Featuring a straight body orientation and 2.54mm pitch, it offers easy installation through hole termination. With a maximum voltage rating of 500V and amperage of 10A, it meets the most stringent power requirements. RoHS compliant and operating temperature range from -40 to 100°C, it guarantees safety and compliance. Perfect for wire-to-board connections, this header is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34690-0122 |
Color: | Brown |
Series: | 34690 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Stac64 |
Part Aliases: | 0346900122 |
SKU: | MOL34690-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download |
12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. |
Download |
05/31/2016 | 500699 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/01/2015 | GCM 10695148 - Product Component Change. | Download |
01/09/2015 | GCM 10665869 - Change In Test / Inspection Methods. | Download |
10/02/2014 | GCM 10652231 - New, Modified, Or Replacement Tooling. | Download |