34690-9203

Stac64 Vertical Header Assembly, 20 Circuits, Polarization D, Green, Tube

Easily connect power components with the Stac64 Vertical Header Assembly. Featuring 20 circuits with Polarization D for secure mating, this green assembly is designed for efficient through-hole termination. With a sturdy construction of high temperature thermoplastic and brass contacts, it ensures reliable performance in demanding environments. The 2.54mm pitch and 10A amperage rating make it suitable for power applications, while its 500V voltage capability offers versatility. The assembly, with a vertical orientation and 3.33mm tail length, is ideal for PCB mounting. Its tin plating and wave solder process compatibility simplify installation, while the polarized design and PCB retention enhance safety and stability. RoHS compliant and durable, it meets rigorous industry standards for quality and performance. Perfect for wire-to-board connections, this header assembly is a key component in any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34690-9203
Color: Green
Series: 34690 - Stac64
Amperage: 10 A
Connector Type: Stac64
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.33 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 20
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Product Name: Stac64
Part Aliases: 0346909203
SKU: MOL34690-9203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: