34690-9161

Stac64 Vertical Header Assembly, 16 Circuits, Polarization B, Gray, Tube

Enhance your power circuit connections with the Stac64 Vertical Header Assembly. Featuring 16 circuits with Polarization B for secure mating, this assembly is designed for efficient through-hole termination. Crafted from high-temperature thermoplastic and brass, it ensures durability and reliable performance. With a voltage rating of 500V and an amperage of 10A, it meets stringent power transmission requirements. The gray tube color adds a sleek touch, while the vertical orientation and PCB locator facilitate easy installation. RoHS compliant and lead-free process capable, it aligns with environmental standards. Trust in the Stac64 for robust and efficient wire-to-board connectivity in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34690-9161
Color: Gray
Series: 34690 - Stac64
Amperage: 10 A
Connector Type: Stac64
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.33 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 16
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Product Name: Stac64
Part Aliases: 0346909161
SKU: MOL34690-9161

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: