34690-0081
Stac64 Vertical Header Assembly, 8 Circuits, Polarization B, Gray, Tray
Enhance your PCB connectivity with the Stac64 Vertical Header Assembly. Featuring 8 circuits and a sleek gray design, this assembly, with Polarization B, offers reliable performance. Made of high-temperature thermoplastic, it ensures durability in demanding environments, while its straight body orientation and through-hole termination method make installation a breeze. With a pitch of 2.54mm and contact material of brass, it guarantees efficient power transmission with a maximum voltage of 500V and amperage of 10A. RoHS compliant and designed for a wide operating temperature range, from -40 to 100°C, it's suitable for various applications. Its PCB locator and retention features, along with polarization to both the PCB and mating part, ensure secure and accurate connections. Trust in the Stac64 for top-notch performance in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34690-0081 |
Color: | Gray |
Series: | 34690 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Stac64 |
Part Aliases: | 0346900081 |
SKU: | MOL34690-0081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download |
12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. |
Download |
05/31/2016 | 500699 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/09/2015 | GCM 10665869 - Change In Test / Inspection Methods. | Download |
10/02/2014 | GCM 10652231 - New, Modified, Or Replacement Tooling. | Download |