34690-9080

Stac64 Vertical Header Assembly, 8 Circuits, Polarization A, Black, Tube

Enhance your PCB connectivity with the Stac64 Vertical Header Assembly. This black tube houses 8 circuits with a polarization A design, ensuring secure and efficient power transmission. Crafted with high temperature thermoplastic and brass contacts, it guarantees durability and reliability. With a 2.54mm pitch and through-hole termination method, installation is straightforward. Operating at up to 500V and 10A, it's suitable for a wide range of applications. Featuring PCB retention and polarization, it offers added stability during use. RoHS compliant and lead-free process capable, it meets environmental standards. With a mating cycle of 10 and tin plating, it guarantees long-term performance. Whether for industrial or commercial use, this connector system is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34690-9080
Color: Black
Series: 34690 - Stac64
Amperage: 10 A
Connector Type: Stac64
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.33 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Product Name: Stac64
Part Aliases: 0346909080
SKU: MOL34690-9080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: