34690-9201
Stac64 Vertical Header Assembly, 20 Circuits, Polarization B, Gray, Tube
Elevate your PCB connectivity with the Stac64 Vertical Header Assembly. Featuring 20 circuits with Polarization B in a sleek gray hue, this assembly ensures secure and efficient power transmission. Crafted with high-quality materials including Brass contacts and High Temperature Thermoplastic body, it guarantees durability in demanding environments. The straight orientation, 2.54mm pitch, and through-hole termination method offer seamless integration. With a maximum amperage of 10A and voltage rating of 500V, it meets high-performance standards. RoHS compliant and operating at temperatures ranging from -40 to 100°C, this assembly is not only reliable but also environmentally friendly. Perfect for wire-to-board connections, it's a must-have component in any electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34690-9201 |
Color: | Gray |
Series: | 34690 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Stac64 |
Part Aliases: | 0346909201 |
SKU: | MOL34690-9201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |