34690-0121
Stac64 Vertical Header Assembly, 12 Circuits, Polarization B, Gray, Tray
Enhance your circuit assembly with the Stac64 Vertical Header, featuring 12 circuits for efficient connectivity. Designed with Polarization B for secure mating, this Gray header boasts a sturdy construction with a high temperature thermoplastic body and brass contacts. With a straight orientation and 2.54mm pitch, it ensures precise installation on PCBs. Operating at temperatures ranging from -40 to 100°C, it offers reliable performance in diverse environments. Its tin plating and 10A amperage rating make it suitable for various applications, while its tray packaging simplifies handling. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility without compromising on quality. Upgrade your wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34690-0121 |
Color: | Gray |
Series: | 34690 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Stac64 |
Part Aliases: | 0346900121 |
SKU: | MOL34690-0121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download |
12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. |
Download |
08/25/2017 | 502893 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
05/31/2016 | 500699 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/01/2015 | GCM 10695148 - Product Component Change. | Download |
01/09/2015 | GCM 10665869 - Change In Test / Inspection Methods. | Download |
10/02/2014 | GCM 10652231 - New, Modified, Or Replacement Tooling. | Download |