34690-9120
Stac64 Vertical Header Assembly, 12 Circuits, Polarization A, Black, Tube
Enhance your power circuit connections with the Stac64 Vertical Header Assembly. Featuring 12 circuits with polarization A, this assembly ensures secure and efficient performance. Crafted from high-temperature thermoplastic and brass, it guarantees durability and reliability. With a 2.54mm pitch and through-hole termination method, installation is seamless. Operating at up to 500V and 10A, it's suitable for various applications. The black tube color adds a sleek touch, while the vertical orientation offers space-saving benefits. PCB compatibility is enhanced with features like PCB locator and retention, ensuring a secure fit. RoHS compliance further underscores its quality, making it a top choice for PCB connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34690-9120 |
Color: | Black |
Series: | 34690 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tube |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Stac64 |
Part Aliases: | 0346909120 |
SKU: | MOL34690-9120 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |