34690-9160
Stac64 Vertical Header Assembly, 16 Circuits, Polarization A, Black, Tube
Enhance your vertical header assembly with the Stac64, featuring 16 circuits and polarization A for seamless connectivity. Crafted in sleek black high temperature thermoplastic, this straight-bodied component ensures reliable performance in environments ranging from -40 to 100°C. With a 2.54mm pitch and through-hole termination method, it offers easy installation on PCBs with a 1.57mm thickness. Its brass contacts with tin plating and 10A/500V ratings guarantee efficient power transmission, while the 3.33mm tail length facilitates secure soldering. Designed for 10 mating cycles, this connector is an essential component in wire-to-board applications, meeting RoHS compliance for environmentally conscious projects. Elevate your PCB assembly with the Stac64, a versatile and durable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34690-9160 |
Color: | Black |
Series: | 34690 - Stac64 |
Amperage: | 10 A |
Connector Type: | Stac64 |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.33 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 100 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 10 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Stac64 |
Part Aliases: | 0346909160 |
SKU: | MOL34690-9160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |