34690-9200

Stac64 Vertical Header Assembly, 20 Circuits, Polarization A, Black, Tube

Easily assemble and connect with the Stac64 Vertical Header Assembly. Featuring 20 circuits with Polarization A, this high-quality black connector is designed for power applications. Made of durable High Temperature Thermoplastic, it ensures reliable performance even in demanding environments. With through-hole termination and brass contact material, it offers secure connectivity. Conveniently packaged in a tube, it's ready for efficient installation. RoHS compliant and suitable for lead-free processes, it meets industry standards for environmental responsibility. Perfect for PCB applications, this connector provides a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34690-9200
Color: Black
Series: 34690 - Stac64
Amperage: 10 A
Connector Type: Stac64
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.33 mm
Packaging: Tube
Circuit Application: Power
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 20
Mating Cycles: 10
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Product Name: Stac64
Part Aliases: 0346909200
SKU: MOL34690-9200

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/09/2015 GCM 10665869 - Change In Test / Inspection Methods. Download
10/02/2014 GCM 10652231 - New, Modified, Or Replacement Tooling. Download
12/21/2013 GCM 10617755 - New, Modified, Or Replacement Tooling. Download