35151-0110
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 1 Circuit, Polyester UL94V-0, Natural
Enhance your wire-to-wire connectivity with our versatile VersaBlade Hybrid Receptacle Housing. With one circuit and durable polyester construction meeting UL94V-0 standards in a natural hue, this essential component ensures reliable power transmission. Featuring a polarization feature for secure mating, it is ideal for various applications. Designed for easy installation and compatibility, it is a must-have in any connector system. Rest assured of its quality with CSA and UL certifications, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential connector housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35151-0110 |
Color: | Natural |
Series: | 35151 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351510110 |
SKU: | MOL35151-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |