35151-0614
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 6 Circuits, Polyester UL94V-0, Blue
Enhance wire-to-wire connectivity with our VersaBlade Hybrid Receptacle Housing, featuring 6 circuits in a durable polyester UL94V-0 construction. The striking blue color adds visibility while the compact design, with a 7.3mm pitch, ensures efficient installation. With dual rows and polarized mating, it offers secure and reliable power connections. Certified for CSA and UL standards, operating seamlessly in a wide temperature range from -40 to 120°C. This essential component, part of the VersaBlade connector series, guarantees high performance in various applications. Stay compliant with RoHS regulations without compromising on quality and functionality. Elevate your connectivity solutions with this versatile receptacle housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35151-0614 |
Color: | Blue |
Series: | 35151 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 7.3 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 7.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351510614 |
SKU: | MOL35151-0614 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |