35151-3219
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester Carbonate UL94V-0, Yellow, Glow-Wire Capable
Enhance your wire-to-wire connections with this versatile hybrid receptacle housing, designed for seamless integration. Featuring two circuits and crafted from durable polyester carbonate with a UL94V-0 flammability rating, it ensures both reliability and safety. The vibrant yellow hue adds a pop of color, while its glow-wire capability further enhances its functionality. With a 6.2mm pitch and polarized mating, it offers easy and secure assembly. Certified by both CSA and UL agencies, it meets stringent quality standards. Operating efficiently in temperatures ranging from -40 to 110°C, it is suitable for a variety of environments. Whether for power or signal transmission, this receptacle housing is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35151-3219 |
Color: | Yellow |
Series: | 35151 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 6.2 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351513219 |
SKU: | MOL35151-3219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |