35151-0610

Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 6 Circuits, Polyester UL94V-0, Natural

Enhance your wire-to-wire connections with our 6-circuit VersaBlade Hybrid Receptacle Housing. Crafted from durable UL94V-0-rated polyester in a natural hue, this housing ensures reliable performance in a range of applications. With a 7.3mm pitch and two rows of contacts, it offers secure and efficient connectivity. Designed for power circuit applications, it is polarized for easy mating. The housing features a locking mechanism for added stability and is compliant with RoHS regulations, making it a sustainable choice. Trust in its quality with UL and CSA agency certifications. Operating smoothly in temperatures ranging from -40 to 120°C, this VersaBlade housing is a dependable solution for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35151-0610
Color: Natural
Series: 35151 - VersaBlade
Connector Type: VersaBlade
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 6
Number of Rows: 2
Pitch: 7.3 mm
Material: Polyester
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 120 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 7.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0351510610
SKU: MOL35151-0610

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2019 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download