35151-2219

Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester Carbonate UL94V-0, Red, Glow-Wire Capable

Enhance your wire-to-wire connectivity with our versatile VersaBlade Hybrid Receptacle Housing. This housing, designed for 2 circuits, boasts a robust construction of Polyester Carbonate UL94V-0 in a striking red hue. Engineered for reliability, it is glow-wire capable, ensuring safety in various applications. With a pitch of 6.2mm and polarized mating, it guarantees secure and efficient power transmission. Its durable material and UL and CSA certifications make it a dependable choice for demanding environments. Explore seamless integration with the corresponding Link:35150 Plug Housing for a complete solution. Ideal for power circuit applications, this receptacle housing is a vital component in your connectivity arsenal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35151-2219
Color: Red
Series: 35151 - VersaBlade
Connector Type: VersaBlade
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 6.2 mm
Material: Polyester Alloy
Keying: No
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:35150 Plug Housing
Termination Pitch: 6.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0351512219
SKU: MOL35151-2219

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: