35151-0619

Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 6 Circuits, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable

Enhance your wire-to-wire connections with our VersaBlade Hybrid Receptacle Housing, featuring 6 circuits for efficient power transmission. Crafted from durable Polyester Carbonate UL94V-0 material in a natural hue, this housing is both sturdy and visually sleek. Glow-Wire Capable for added safety, it ensures reliable performance even in demanding environments. With a pitch of 7.3mm and polarized mating, it offers precise connectivity. Certified by CSA and UL agencies, it meets rigorous quality standards. Operating temperature ranging from -40 to 110°C, it is suitable for various applications. Perfect for power circuitry, this receptacle housing is a vital component in your connector system. With features like lock-to-mating and RoHS compliance, it guarantees convenience and environmental responsibility. Elevate your connectivity solutions with this versatile component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35151-0619
Color: Natural
Series: 35151 - VersaBlade
Connector Type: VersaBlade
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 2
Pitch: 7.3 mm
Material: Polyester Alloy
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 110 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 7.3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0351510619
SKU: MOL35151-0619

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2019 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download