35151-4619

Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 6 Circuits, Polyester Carbonate UL94V-0, Blue, Glow-Wire Capable

Enhance your power connectivity with our Wire-to-Wire VersaBlade Hybrid Receptacle Housing. Featuring 6 circuits, this durable housing is constructed from UL94V-0-rated Polyester Carbonate in a sleek blue hue. Glow-Wire Capable for added safety, it's perfect for a wide range of applications. With a 7.3mm pitch and 2 rows, it offers secure and efficient connections. Operating in temperatures ranging from -40 to 110°C, it's reliable in diverse environments. This receptacle, part of our VersaBlade series, is UL and CSA certified for quality assurance. Its unique design allows for polarization during mating, ensuring proper alignment. Ideal for power circuit applications, this connector is a must-have for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35151-4619
Color: Blue
Series: 35151 - VersaBlade
Connector Type: VersaBlade
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 2
Pitch: 7.3 mm
Material: Polyester Alloy
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 110 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 7.3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0351514619
SKU: MOL35151-4619

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: