35151-0219
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable
Enhance your wire-to-wire connections with our VersaBlade Hybrid Receptacle Housing. This durable housing, made of UL94V-0 rated Polyester Carbonate, ensures reliable performance in demanding environments. With 2 circuits and a 6.2mm pitch, it's perfect for power applications. Its natural color and glow-wire capability make it both functional and visually appealing. Designed for easy assembly, it features polarized mating and locking to the mating part. Operating in a wide temperature range from -40 to 110°C, it's suitable for various industries. RoHS compliant and crafted for quality, it's an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35151-0219 |
Color: | Natural |
Series: | 35151 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 6.2 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351510219 |
SKU: | MOL35151-0219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
11/01/2016 | 501217 - Special Request. Specification, material or packaging.Drawing update Only(no impact on frm, fit, func, specif, mat, pkg. | Download |