35151-3619

Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 6 Circuits, Polyester Carbonate UL94V-0, Yellow, Glow-Wire Capable

Enhance your wire-to-wire connections with this versatile VersaBlade Hybrid Receptacle Housing. Featuring 6 circuits and crafted from durable polyester carbonate, this housing in a vibrant yellow hue is not only visually striking but also Glow-Wire Capable for added safety. With a pitch of 7.3mm and two rows, it provides secure and efficient connectivity. Engineered for power applications, it is UL94V-0 compliant and boasts excellent flame resistance. Its polarized design ensures proper mating, while the option for lock-to-mating parts adds extra security. Whether for industrial or commercial use, this housing is a reliable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 35151-3619
Color: Yellow
Series: 35151 - VersaBlade
Connector Type: VersaBlade
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 2
Pitch: 7.3 mm
Material: Polyester Alloy
Keying: No
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Mates With: Link:35150-0610 Plug Housing
Termination Pitch: 7.3 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Material Flammability Standard: 94V-0
Part Aliases: 0351513619
SKU: MOL35151-3619

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: