35151-0419
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 4 Circuits, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable
Enhance your wire-to-wire connectivity with this VersaBlade Hybrid Receptacle Housing. Featuring four circuits and constructed from durable Polyester Carbonate UL94V-0, it ensures reliable performance even in demanding environments. The natural color adds versatility, while its glow-wire capability provides an added layer of safety. With a 6.2mm pitch and polarized mating, it's perfect for power applications. Certified by CSA and UL, rest assured of its quality and compliance. Operating in a wide temperature range from -40 to 110°C, this housing is a dependable choice for various projects. Its lock-to-mating feature guarantees secure connections, making it a must-have in your connector system. RoHS compliant and stackable, it meets environmental standards while offering flexibility in design. Upgrade your setup with this high-quality receptacle housing, ideal for pin and socket applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35151-0419 |
Color: | Natural |
Series: | 35151 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 6.2 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.2 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351510419 |
SKU: | MOL35151-0419 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |