35151-0319
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 3 Circuits, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable
Introducing our Wire-to-Wire VersaBlade Hybrid Receptacle Housing, a reliable solution for power circuit applications. With three circuits and a durable Polyester Carbonate construction, this natural-colored housing is UL94V-0 compliant and glow-wire capable, ensuring safety and performance. Operating within a wide temperature range of -40 to 110°C, it meets stringent CSA and UL agency certifications. Featuring a pitch of 7.3mm and polarized mating, it guarantees secure connections. Ideal for Wire to Wire setups, this receptacle is designed for easy assembly, with locking and termination features for added convenience. RoHS compliant and designed for versatility, it's a must-have component for your connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35151-0319 |
Color: | Natural |
Series: | 35151 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 7.3 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 7.3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351510319 |
SKU: | MOL35151-0319 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2021 | 510250 - Equipment Transfer, Production Transfer or Rearrangement. transfer from Molex Gwangju plate in Korea to Ansan plant in Korea due to Gwangju plant closure . molex has decided to consolidate its Ansan and Gwangju plants into a single integrated site in Ansan Plant. | Download |
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |