35151-0119
Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 1 Circuit, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable
Enhance your wire-to-wire connections with this versatile VersaBlade Hybrid Receptacle Housing. Designed for seamless integration, this housing features one circuit for efficient power transmission. Crafted from durable Polyester Carbonate UL94V-0 in a natural hue, it offers both strength and style. Glow-wire capable and operating smoothly in temperatures ranging from -40 to 110 °C, it ensures reliable performance in various environments. With CSA and UL agency certifications, as well as polarized mating and lockable features, this receptacle housing prioritizes safety and ease of use. Perfect for power applications, it guarantees secure and efficient connections every time. Individually packaged in a bag for convenience, this housing is a must-have for any professional setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35151-0119 |
Color: | Natural |
Series: | 35151 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Receptacle |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351510119 |
SKU: | MOL35151-0119 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |