26-50-3080

KK 156 Header Assy FrLk Bkwy 08 ckt Tin

Introducing the KK 156 Header Assembly, a crucial component for your connectivity needs. Specifically designed for FrLk Bkwy 08 ckt Tin series, this assembly guarantees reliable performance in PCB applications. With its 396 connector type and CSA and UL agency certifications, you can trust in its quality and safety. RoHS compliant and capable of lead-free soldering, it meets strict environmental standards. Its durable construction and high-temperature tolerance make it suitable for wave soldering processes. Ensure seamless integration into your projects with this essential PCB pin header assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 26-50-3080
Series: 41671 - KK 396
Connector Type: KK 396
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0026503080;A-41671-C08A197-2
SKU: MOL26-50-3080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
02/28/2022 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty
this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts.
Download