42817-0031
Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Tin (Sn)
Enhance your power connections with our Mini-Fit Sr. Crimp Terminal for optimal performance. This male terminal is designed for 8 AWG wire, ensuring secure and reliable connectivity. With a high-performance alloy construction and tin plating over nickel, it offers durability and corrosion resistance. The 50 A amperage rating makes it suitable for various power applications. Whether for industrial or commercial use, this terminal, with its 2.54 µm plating thickness, guarantees efficient power transfer. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for crimp or compression termination, it simplifies installation processes. Upgrade your connector setup with this essential component for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-0031 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Wire Size: | 12 AWG, 8 AWG |
Connector Type: | Mini-Fit Sr. |
Contact Material: | High Performance Alloy (HPA) |
Contact Mating Area Plating: | Tin over Nickel |
Contact Termination Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Gender: | Male |
Packaging: | Reel |
Contact Plating: | Tin over Nickel |
Termination Method: | Crimp or Compression |
Circuit Application: | Power |
Wire Insulation Diameter: | 6.6 mm |
Part Aliases: | 0428170031 |
SKU: | MOL42817-0031 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |