42817-0041
Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Tin (Sn)
Enhance your power connections with our Mini-Fit Sr. Crimp Terminal. Designed for optimal performance, this male terminal accommodates 14-16 AWG wires with ease, ensuring a secure and reliable fit. Crafted from High Performance Alloy (HPA) and plated with durable tin, it guarantees efficient conductivity. With a current rating of 50 A, it's perfect for high-power applications. Whether you're assembling a new project or replacing existing components, this terminal is a must-have for any electrical setup. Rest assured, it complies with RoHS regulations, underscoring our commitment to quality and environmental responsibility. Partner with us for all your connector needs and experience the difference in performance and reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-0041 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.57 mm |
Part Aliases: | 0428170041 |
SKU: | MOL42817-0041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. |
Download |
05/06/2022 | 511774 - Packaging Method/Quantity Changing. This notification is to inform you that the part(s) listed in this notice that will undergo changes for a new Delivery unit. No changes will be made to the product as a result of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |