42817-0142

Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Gold (Au)

Enhance your power connections with our Mini-Fit Sr. Crimp Terminal, designed for optimal performance. Featuring a male connector with gold-plated contacts, this terminal ensures reliable conductivity. Suitable for 14-16 AWG wire sizes, it guarantees a secure fit through crimp or compression termination methods. Crafted with High Performance Alloy (HPA) and plated with Tin over Nickel, it offers durability and corrosion resistance. With a 50A amperage rating, it's ideal for high-power applications. RoHS compliant and packaged on a reel, it's a convenient and eco-friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42817-0142
Series: 42817 - Mini-Fit Sr.
Amperage: 50 A
Connector Type: Mini-Fit Sr.
Gender: Male
Termination Method: Crimp or Compression
Contact Material: High Performance Alloy (HPA)
Contact Plating: Tin over Nickel
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 14 AWG, 16 AWG
Connector System: Wire to Wire
Contact Termination Plating: Tin over Nickel
Wire Insulation Diameter: 4.57 mm
Product Name: Mini-Fit Sr.
Part Aliases: 0428170142
SKU: MOL42817-0142

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2017 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download