42817-0132
Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Gold (Au)
Enhance your power connections with the Mini-Fit Sr. Crimp Terminal, designed for reliable performance. This male terminal, with a robust 8 AWG wire size, features a gold (Au) plating for optimal conductivity. Part of the Mini-Fit Sr. series, it can handle up to 50 A of current, making it ideal for high-power applications. Crafted with High Performance Alloy (HPA) contact material and plated with tin over nickel, it ensures durability and longevity. The crimp or compression termination method provides a secure and efficient connection. Whether for wire-to-wire setups or other circuit applications, this terminal guarantees a dependable link. Compliant with RoHS standards, it meets environmental and safety requirements. Elevate your connectivity with the Mini-Fit Sr. Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-0132 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin over Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 12 AWG, 8 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 6.6 mm |
Product Name: | Mini-Fit Sr. |
Part Aliases: | 0428170132 |
SKU: | MOL42817-0132 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |